
HP1930520000G | |
|---|---|
DigiKey Part Number | HP1930520000G-ND |
Manufacturer | |
Manufacturer Product Number | HP1930520000G |
Description | TERM BLOCK PLUG 19POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 5 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 20-22 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 19 | Features Mating Flange |
Positions Per Level 19 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.150" (3.81mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.508" (12.90mm) |
Termination Style Screwless - IDC | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 010 | 2,74858 € | 5 524,65 € |
| Unit Price without VAT: | 2,74858 € |
|---|---|
| Unit Price with VAT: | 3,29830 € |


