
HP0330520000G | |
|---|---|
DigiKey Part Number | HP0330520000G-ND |
Manufacturer | |
Manufacturer Product Number | HP0330520000G |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - IDC | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.508" (12.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 0,39075 € | 820,57 € |
| Unit Price without VAT: | 0,39075 € |
|---|---|
| Unit Price with VAT: | 0,46890 € |

