
HP0330500000G | |
|---|---|
DigiKey Part Number | HP0330500000G-ND |
Manufacturer | |
Manufacturer Product Number | HP0330500000G |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Anytek | Current - UL 5 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 20-22 AWG |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.150" (3.81mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.508" (12.90mm) |
Termination Style Screwless - IDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39004 € | 780,08 € |
| Unit Price without VAT: | 0,39004 € |
|---|---|
| Unit Price with VAT: | 0,46805 € |

