Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| HF0670810000G | |
|---|---|
| DigiKey Part Number | HF0670810000G-ND | 
| Manufacturer | |
| Manufacturer Product Number | HF0670810000G | 
| Description | TERM BLK 6POS TOP ENTRY 5MM PCB | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Anytek | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 6 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Vertical with Board | |
| Current | 10 A | |
| Voltage | 300 V | |
| Wire Gauge | 16-20 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screwless - Push Button Clamp | |
| Features | - | |
| Color | Gray | |
| Operating Temperature | -40°C ~ 115°C | |
| Housing Material | Thermoplastic | |
| Contact Material - Plating | Brass - Tin Plated | |
| Clamp Material - Plating | Steel, Stainless | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 080 | 0,75033 € | 1 560,69 € | 
| Unit Price without VAT: | 0,75033 € | 
|---|---|
| Unit Price with VAT: | 0,90040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France