
HA0500500000G | |
|---|---|
DigiKey Part Number | HA0500500000G-ND |
Manufacturer | |
Manufacturer Product Number | HA0500500000G |
Description | TERM BLK 5POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 5 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL004V-508-05BE-2GY | Same Sky (Formerly CUI Devices) | 690 | 102-TBL004V-508-05BE-2GY-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 0,96360 € | 24,09 € |
| 50 | 0,87140 € | 43,57 € |
| 100 | 0,79310 € | 79,31 € |
| 250 | 0,71016 € | 177,54 € |
| 500 | 0,66096 € | 330,48 € |
| 2 080 | 0,58919 € | 1 225,52 € |
| 6 240 | 0,55387 € | 3 456,15 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

