Parametric Equivalent
Parametric Equivalent

H60400500000G | |
|---|---|
DigiKey Part Number | H60400500000G-ND |
Manufacturer | |
Manufacturer Product Number | H60400500000G |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 11 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H60400800000G | Amphenol Anytek | 0 | H60400800000G-ND | 0,76829 € | Parametric Equivalent |
| H60400801000G | Amphenol Anytek | 0 | H60400801000G-ND | 0,59160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,65420 € | 1 308,40 € |
| Unit Price without VAT: | 0,65420 € |
|---|---|
| Unit Price with VAT: | 0,78504 € |

