
H52310500000G | |
|---|---|
DigiKey Part Number | H52310500000G-ND |
Manufacturer | |
Manufacturer Product Number | H52310500000G |
Description | TERM BLOCK PLUG 23POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 4 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Male Pins | Contact Mating Finish Tin |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Positions Per Level 23 | Wire Strip Length 9-10mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.488" (12.40mm) |
Termination Style Screwless - Leg Spring, Push-In Spring | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,71994 € | 5 439,88 € |
| Unit Price without VAT: | 2,71994 € |
|---|---|
| Unit Price with VAT: | 3,26393 € |


