AM2C10PCLD02400G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 746
Unit Price: 5,47000 €
Datasheet
AM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2C10PCLD02400G

DigiKey Part Number
1818-AM2C10PCLD02400G-ND
Manufacturer
Manufacturer Product Number
AM2C10PCLD02400G
Description
RELAY GEN PURPOSE DPDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
2770VA, 280W
Coil Current
36.9 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 50°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
650 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,85000 €5,85 €
105,48500 €54,85 €
254,87520 €121,88 €
504,63120 €231,56 €
1004,38760 €438,76 €
2503,90000 €975,00 €
5003,65626 €1 828,13 €
1 0003,41252 €3 412,52 €
Manufacturers Standard Package
Unit Price without VAT:5,85000 €
Unit Price with VAT:7,02000 €