Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.18" (4.57mm) Tube, Dual 0 mV ~ 25 mV (12V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4 INCH-D-CGRADE-MINI

DigiKey Part Number
442-1219-ND
Manufacturer
Manufacturer Product Number
4 INCH-D-CGRADE-MINI
Description
SENSOR 0.15PSID 0.18" .025V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.18" (4.57mm) Tube, Dual 0 mV ~ 25 mV (12V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
16V
Manufacturer
Amphenol All Sensors Corporation
Port Size
Male - 0.18" (4.57mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
3PSI (20.68kPa)
Pressure Type
Differential
Operating Temperature
-25°C ~ 85°C
Operating Pressure
0.15PSI (1kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
4-SIP Module
Output
0 mV ~ 25 mV (12V)
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
140,00000 €40,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,00000 €
Unit Price with VAT:48,00000 €