Image for 15 PSI-D-HGRADE-MINI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15 PSI-D-HGRADE-MINI

DigiKey Part Number
15PSI-DHGRADEMINI-ND
Manufacturer
Manufacturer Product Number
15 PSI-D-HGRADE-MINI
Description
SENSOR 15PSID 0.18" .09V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.18" (4.57mm) Tube, Dual 0 mV ~ 90 mV (12V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
16V
Manufacturer
Amphenol All Sensors Corporation
Port Size
Male - 0.18" (4.57mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
60PSI (413.69kPa)
Pressure Type
Differential
Operating Temperature
-25°C ~ 85°C
Operating Pressure
15PSI (103.42kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
4-SIP Module
Output
0 mV ~ 90 mV (12V)
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1041,14500 €411,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,14500 €
Unit Price with VAT:49,37400 €