VG95328M14-12PNJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95328M1412PNJ

DigiKey Part Number
623-VG95328M1412PNJ-ND
Manufacturer
Manufacturer Product Number
VG95328M1412PNJ
Description
VG95328 12C 8#20 4#16 PIN CABLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
-
Shell Material
-
Shell Finish
Zinc-Tin
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1152,55000 €152,55 €
10129,68000 €1 296,80 €
25121,57080 €3 039,27 €
50117,21440 €5 860,72 €
Manufacturers Standard Package
Unit Price without VAT:152,55000 €
Unit Price with VAT:183,06000 €