VG95234A-10SL-3PNJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95234B110SL3PNJ

DigiKey Part Number
623-VG95234B110SL3PNJ-ND
Manufacturer
Manufacturer Product Number
VG95234B110SL3PNJ
Description
VG95234 3C 3#15S PIN BOX RECP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc-Tin
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
22A
Voltage Rating
50V
Cable Opening
0.638" (16.20mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,30000 €39,30 €
1033,40000 €334,00 €
2531,30880 €782,72 €
5029,81560 €1 490,78 €
10028,39390 €2 839,39 €
25026,61872 €6 654,68 €
Manufacturers Standard Package
Unit Price without VAT:39,30000 €
Unit Price with VAT:47,16000 €