
TV07RW-17-99SE(LC) | |
|---|---|
DigiKey Part Number | 1178-TV07RW-17-99SE(LC)-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-17-99SE(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation E |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 23 | Shielding Shielded |
Shell Size - Insert 17-99 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 16 (2), 20 (21) | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F17-99BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-99BE[V001]-ND | 197,66540 € | Parametric Equivalent |
| DTS24F17-99SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-99SE-6149[V001]-ND | 222,42520 € | Parametric Equivalent |
| DTS24T17-99SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-99SE-6149V001-ND | 347,68180 € | Parametric Equivalent |
| TV07RW1799SEW52LC | Amphenol PCD | 0 | 623-TV07RW1799SEW52LC-ND | 74,73900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 297,00200 € | 1 485,01 € |
| Unit Price without VAT: | 297,00200 € |
|---|---|
| Unit Price with VAT: | 356,40240 € |

