Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TV07RW-17-8S(LC) | |
|---|---|
DigiKey Part Number | 1178-TV07RW-17-8S(LC)-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-17-8S(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 17-8 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AE324FE8SN-LC | PEI-Genesis | 57 | 5664-AE324FE8SN-LC-ND | 58,72000 € | Parametric Equivalent |
| AE324WE8SN-LC | PEI-Genesis | 192 | 5664-AE324WE8SN-LC-ND | 50,91000 € | Parametric Equivalent |
| D38999/24FE8SN-LC | PEI-Genesis | 57 | 5664-D38999/24FE8SN-LC-ND | 58,72000 € | Parametric Equivalent |
| D38999/24WE8BN | PEI-Genesis | 76 | 5664-D38999/24WE8BN-666-ND | 0,00000 € | Parametric Equivalent |
| D38999/24WE8BN | PEI-Genesis | 744 | 5664-D38999/24WE8BN-ND | 49,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 268,22200 € | 1 341,11 € |
| Unit Price without VAT: | 268,22200 € |
|---|---|
| Unit Price with VAT: | 321,86640 € |

