
RVPX-PE16DC1 | |
|---|---|
DigiKey Part Number | 1178-RVPX-PE16DC1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-PE16DC1 |
Description | VITA 46 EVOLUTION 1&2 |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Through Hole, Right Angle VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | RVPX-PE16DC1 Models |
Category | Number of Rows 7 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 16 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style VITA 46, Center | Current Rating (Amps) 1.5A |
Number of Positions 112 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,50000 € | 89,50 € |
| 10 | 76,08600 € | 760,86 € |
| Unit Price without VAT: | 89,50000 € |
|---|---|
| Unit Price with VAT: | 107,40000 € |

