
MS3110F10-6S | |
|---|---|
DigiKey Part Number | 1178-MS3110F10-6S-ND |
Manufacturer | |
Manufacturer Product Number | MS3110F10-6S |
Description | MIL-26482 MS/PT/CMB RECEPT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 600VAC |
Shell Size - Insert 10-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,27000 € | 81,27 € |
| Unit Price without VAT: | 81,27000 € |
|---|---|
| Unit Price with VAT: | 97,52400 € |

