


MS3102R24-22P | |
|---|---|
DigiKey Part Number | 1178-MS3102R24-22P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R24-22P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.375" (34.93mm) |
Shell Size - Insert 24-22 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,33000 € | 50,33 € |
| 10 | 42,78000 € | 427,80 € |
| 25 | 40,10280 € | 1 002,57 € |
| 50 | 38,19000 € | 1 909,50 € |
| 100 | 36,36950 € | 3 636,95 € |
| Unit Price without VAT: | 50,33000 € |
|---|---|
| Unit Price with VAT: | 60,39600 € |

