
MS3100R40-56P | |
|---|---|
DigiKey Part Number | 1178-MS3100R40-56P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100R40-56P |
Description | RECEPT |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Number of Positions | 85 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 40-56 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 207,82400 € | 2 078,24 € |
| Unit Price without VAT: | 207,82400 € |
|---|---|
| Unit Price with VAT: | 249,38880 € |

