
JT00C-18-30SB(344) | |
|---|---|
DigiKey Part Number | 1178-JT00C-18-30SB(344)-ND |
Manufacturer | |
Manufacturer Product Number | JT00C-18-30SB(344) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation B |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Strain Relief |
Number of Positions 30 | Operating Temperature -65°C ~ 175°C |
Qualification MIL-DTL-38999 Series II | Contact Material Copper Alloy |
Shell Size - Insert 18-30 | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 697,04000 € | 1 697,04 € |
| Unit Price without VAT: | 1 697,04000 € |
|---|---|
| Unit Price with VAT: | 2 036,44800 € |

