
JT00C-12-3SB(382) | |
|---|---|
DigiKey Part Number | 1178-JT00C-12-3SB(382)-ND |
Manufacturer | |
Manufacturer Product Number | JT00C-12-3SB(382) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation B |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Operating Temperature -65°C ~ 175°C |
Number of Positions 3 | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Shell Size - Insert 12-3 | Applications Aviation, Marine, Military |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 324,54000 € | 1 324,54 € |
| Unit Price without VAT: | 1 324,54000 € |
|---|---|
| Unit Price with VAT: | 1 589,44800 € |

