Parametric Equivalent

D38999/26ZC35SA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26ZC35SA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZC35SA(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Zinc Nickel |
Type For Female Sockets | Housing Color Black |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26GC35SA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26GC35SA(LC)-ND | 535,71333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 294,71400 € | 1 473,57 € |
| Unit Price without VAT: | 294,71400 € |
|---|---|
| Unit Price with VAT: | 353,65680 € |

