Similar
Similar

D38999/26WE26BN | |
|---|---|
DigiKey Part Number | 1178-D38999/26WE26BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WE26BN |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 26 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-26 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T17B26SN21 | ITT Cannon, LLC | 0 | KJL6T17B26SN21-ND | 1 010,74360 € | Similar |
| KJL6T17N26SN | ITT Cannon, LLC | 0 | KJL6T17N26SN-ND | 314,28240 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,99980 € | 6 699,98 € |
| Unit Price without VAT: | 66,99980 € |
|---|---|
| Unit Price with VAT: | 80,39976 € |

