
D38999/26WB2PA | |
|---|---|
DigiKey Part Number | 1178-D38999/26WB2PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB2PA |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Shell Size - Insert 11-2 | Current Rating (Amps) 13A |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,54410 € | 7 354,41 € |
| Unit Price without VAT: | 73,54410 € |
|---|---|
| Unit Price with VAT: | 88,25292 € |


