Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/26TD35SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26TD35SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26TD35SN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Durmalon™ |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26GD35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26GD35SN(LC)-ND | 558,40667 € | Parametric Equivalent |
| D38999/26WD35SNLC | Amphenol Aerospace Operations | 0 | D38999/26WD35SNLC-ND | 0,00000 € | Parametric Equivalent |
| D38999/26ZD35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26ZD35SN(LC)-ND | 301,20400 € | Parametric Equivalent |
| TV06RW1535SNW52LC | Amphenol PCD | 0 | 623-TV06RW1535SNW52LC-ND | 75,93700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 262,58000 € | 1 312,90 € |
| Unit Price without VAT: | 262,58000 € |
|---|---|
| Unit Price with VAT: | 315,09600 € |


