
D38999/26MG35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26MG35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MG35PN |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 79 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 21-35 | Voltage Rating 400VAC, 550VDC |
Shell Size, MIL G | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,46000 € | 213,46 € |
| 10 | 181,46800 € | 1 814,68 € |
| 25 | 170,12280 € | 4 253,07 € |
| 50 | 165,77300 € | 8 288,65 € |
| Unit Price without VAT: | 213,46000 € |
|---|---|
| Unit Price with VAT: | 256,15200 € |


