
D38999/26JA35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26JA35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JA35PN |
Description | MS COMPOSITE PLUGS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,28000 € | 98,28 € |
| 10 | 83,54900 € | 835,49 € |
| 25 | 78,32320 € | 1 958,08 € |
| 50 | 74,58900 € | 3 729,45 € |
| 100 | 71,03460 € | 7 103,46 € |
| Unit Price without VAT: | 98,28000 € |
|---|---|
| Unit Price with VAT: | 117,93600 € |

