Parametric Equivalent

D38999/26FH55JN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26FH55JN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FH55JN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-55 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26TH55SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26TH55SN(LC)-ND | 444,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 165,29490 € | 16 529,49 € |
| Unit Price without VAT: | 165,29490 € |
|---|---|
| Unit Price with VAT: | 198,35388 € |

