
D38999/25NE35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/25NE35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/25NE35PN |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 55 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 500VDC |
Shell Size - Insert 17-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,26000 € | 217,26 € |
| 10 | 184,69900 € | 1 846,99 € |
| 25 | 173,15200 € | 4 328,80 € |
| 50 | 169,00260 € | 8 450,13 € |
| Unit Price without VAT: | 217,26000 € |
|---|---|
| Unit Price with VAT: | 260,71200 € |

