Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24ZC35SA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24ZC35SA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24ZC35SA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Zinc Nickel |
Number of Positions 22 | Housing Color Black |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24GC35BA | Amphenol Aerospace Operations | 0 | 1178-D38999/24GC35BA-ND | 494,74333 € | Parametric Equivalent |
| D38999/24GC35SA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24GC35SA(LC)-ND | 566,39000 € | Parametric Equivalent |
| AE324WC35SA-LC | PEI-Genesis | 1 | 5664-AE324WC35SA-LC-ND | 68,50000 € | Parametric Equivalent |
| D38999/24WC35SA-LC | PEI-Genesis | 1 | 5664-D38999/24WC35SA-LC-ND | 68,50000 € | Parametric Equivalent |
| DTS24F13-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-35BA[V001]-ND | 211,39180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 201,23167 € | 1 207,39 € |
| Unit Price without VAT: | 201,23167 € |
|---|---|
| Unit Price with VAT: | 241,47800 € |

