
D38999/24ZA35PB(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24ZA35PB(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24ZA35PB(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Zinc Nickel |
Number of Positions 6 | Housing Color Black |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 9-35 | Note Contacts Sold Separately |
Shell Size, MIL A | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-35AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35AB[V001]-ND | 255,67000 € | Parametric Equivalent |
| DTS24F09-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35PB-6149[V001]-ND | 191,75860 € | Parametric Equivalent |
| DTS24T09-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T09-35PB-6149V001-ND | 377,58900 € | Parametric Equivalent |
| DTS24W09-35AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W09-35AB[V001]-ND | 220,48820 € | Parametric Equivalent |
| TV07RW0935PBW52LC | Amphenol PCD | 0 | 623-TV07RW0935PBW52LC-ND | 61,05800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 257,89500 € | 1 547,37 € |
| Unit Price without VAT: | 257,89500 € |
|---|---|
| Unit Price with VAT: | 309,47400 € |

