Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GC98BA | |
|---|---|
DigiKey Part Number | 1178-D38999/24GC98BA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GC98BA |
Description | RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 10 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-98 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24GC98SA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24GC98SA(LC)-ND | 520,81667 € | Parametric Equivalent |
| AE324WC98SA-LC | PEI-Genesis | 1 | 5664-AE324WC98SA-LC-ND | 68,95000 € | Parametric Equivalent |
| D38999/24WC98SA-LC | PEI-Genesis | 1 | 5664-D38999/24WC98SA-LC-ND | 68,95000 € | Parametric Equivalent |
| DTS24F13-98BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-98BA[V001]-ND | 172,59340 € | Parametric Equivalent |
| DTS24F13-98SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-98SA-6149[V001]-ND | 172,59340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 360,54000 € | 1 081,62 € |
| Unit Price without VAT: | 360,54000 € |
|---|---|
| Unit Price with VAT: | 432,64800 € |

