Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GC35SB(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24GC35SB(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GC35SB(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 22 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24GC35BB | Amphenol Aerospace Operations | 0 | 1178-D38999/24GC35BB-ND | 387,89000 € | Parametric Equivalent |
| D38999/24TC35SB(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24TC35SB(LC)-ND | 252,75167 € | Parametric Equivalent |
| AE324FC35SB-LC | PEI-Genesis | 1 | 5664-AE324FC35SB-LC-ND | 61,78000 € | Parametric Equivalent |
| D38999/24FC35SB-LC | PEI-Genesis | 1 | 5664-D38999/24FC35SB-LC-ND | 61,78000 € | Parametric Equivalent |
| DTS24F13-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-35BB[V001]-ND | 178,96760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 441,34333 € | 1 324,03 € |
| Unit Price without VAT: | 441,34333 € |
|---|---|
| Unit Price with VAT: | 529,61200 € |

