
D38999/24FA98SN | |
|---|---|
DigiKey Part Number | 1178-D38999/24FA98SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FA98SN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-98 | Voltage Rating 600VAC, 850VDC |
Shell Size, MIL A | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,16000 € | 191,16 € |
| 10 | 162,50900 € | 1 625,09 € |
| 25 | 152,34680 € | 3 808,67 € |
| 50 | 146,92680 € | 7 346,34 € |
| Unit Price without VAT: | 191,16000 € |
|---|---|
| Unit Price with VAT: | 229,39200 € |

