Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20WH55PE(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20WH55PE(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WH55PE(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation E |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-55 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FH55PE(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20FH55PE(LC)-ND | 139,06490 € | Parametric Equivalent |
| DTS20F23-55AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-55AE[V001]-ND | 169,73570 € | Parametric Equivalent |
| DTS20F23-55PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-55PE-6149[V001]-ND | 176,11830 € | Parametric Equivalent |
| DTS20T23-55PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-55PE-6149V001-ND | 258,28460 € | Parametric Equivalent |
| DTS20W23-55AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-55AE[V001]-ND | 272,76360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 180,46370 € | 18 046,37 € |
| Unit Price without VAT: | 180,46370 € |
|---|---|
| Unit Price with VAT: | 216,55644 € |

