
D38999/20WD5PA | |
|---|---|
DigiKey Part Number | 1178-D38999/20WD5PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD5PA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-5 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,27000 € | 126,27 € |
| 10 | 107,33800 € | 1 073,38 € |
| 25 | 100,62480 € | 2 515,62 € |
| 50 | 95,82880 € | 4 791,44 € |
| Unit Price without VAT: | 126,27000 € |
|---|---|
| Unit Price with VAT: | 151,52400 € |

