Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20TH21SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20TH21SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TH21SN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Durmalon™ |
Number of Positions 21 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-21 | Insert Material Thermoplastic |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AE320WH21SN-LC | PEI-Genesis | 1 | 5664-AE320WH21SN-LC-ND | 67,16000 € | Parametric Equivalent |
| DTS20F23-21BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-21BN[V001]-ND | 142,90010 € | Parametric Equivalent |
| DTS20F23-21SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-21SN-6149[V001]-ND | 137,54660 € | Parametric Equivalent |
| DTS20T23-21SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-21SN-6149V001-ND | 201,67060 € | Parametric Equivalent |
| DTS20W23-21SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-21SN-6149[V001]-ND | 182,37460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 282,68600 € | 1 413,43 € |
| Unit Price without VAT: | 282,68600 € |
|---|---|
| Unit Price with VAT: | 339,22320 € |

