
D38999/20GJ35BD | |
|---|---|
DigiKey Part Number | 1178-D38999/20GJ35BD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GJ35BD |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 128 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-35BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-35BD[V001]-ND | 207,21650 € | Parametric Equivalent |
| DTS20F25-35SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-35SD-6149[V001]-ND | 164,33870 € | Parametric Equivalent |
| DTS20T25-35SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-35SD-6149V001-ND | 298,29910 € | Parametric Equivalent |
| DTS20W25-35BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-35BD[V001]-ND | 271,66400 € | Parametric Equivalent |
| YDTS20W25-35SDC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W25-35SDC001-ND | 217,81820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 525,70500 € | 1 051,41 € |
| Unit Price without VAT: | 525,70500 € |
|---|---|
| Unit Price with VAT: | 630,84600 € |

