2M805-001-16ZNU15-37PA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 219,79480 €
Datasheet
2M Micro-Miniature Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M805-001-16ZNU15-37PA

DigiKey Part Number
1178-2M805-001-16ZNU15-37PA-ND
Manufacturer
Manufacturer Product Number
2M805-001-16ZNU15-37PA
Description
2M805 PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
2M805-001-16ZNU15-37PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Black Zinc Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Features
Coupling Nut
Number of Positions
37
Shielding
Shell Size - Insert
15-37
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
A
Applications
Aerospace, Industrial, Military
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKJ5A6Z15-37PAITT Cannon, LLC01003-MKJ5A6Z15-37PA-ND219,79480 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7430,96429 €3 016,75 €
Unit Price without VAT:430,96429 €
Unit Price with VAT:517,15715 €