Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GJ19BD | |
|---|---|
DigiKey Part Number | 1178-D38999/20GJ19BD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GJ19BD |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 19 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-19 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-19BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19BD[V001]-ND | 203,06750 € | Parametric Equivalent |
| DTS20F25-19SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19SD-6149[V001]-ND | 139,40520 € | Parametric Equivalent |
| DTS20T25-19SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-19SD-6149V001-ND | 253,48420 € | Parametric Equivalent |
| DTS20W25-19BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19BD[V001]-ND | 266,15380 € | Parametric Equivalent |
| DTS20W25-19SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19SD-6149[V001]-ND | 184,79600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 579,66333 € | 1 738,99 € |
| Unit Price without VAT: | 579,66333 € |
|---|---|
| Unit Price with VAT: | 695,59600 € |

