Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GE8BN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GE8BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GE8BN |
Description | RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 8 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-8 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FE8SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20FE8SN(LC)-ND | 74,38167 € | Parametric Equivalent |
| AE320WE8SN-LC | PEI-Genesis | 192 | 5664-AE320WE8SN-LC-ND | 42,88000 € | Parametric Equivalent |
| D38999/20WE8BN | PEI-Genesis | 0 | 5664-D38999/20WE8BN-666-ND | 50,27000 € | Parametric Equivalent |
| D38999/20WE8BN | PEI-Genesis | 719 | 5664-D38999/20WE8BN-ND | 42,83000 € | Parametric Equivalent |
| DTS20F17-08BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-08BN[V001]-ND | 168,74950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 439,77333 € | 1 319,32 € |
| Unit Price without VAT: | 439,77333 € |
|---|---|
| Unit Price with VAT: | 527,72800 € |

