Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GE8BB | |
|---|---|
DigiKey Part Number | 1178-D38999/20GE8BB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GE8BB |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 8 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-8 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-08BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-08BB[V001]-ND | 191,51030 € | Parametric Equivalent |
| DTS20F17-08SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-08SB-6149[V001]-ND | 104,81390 € | Parametric Equivalent |
| DTS20T17-08SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-08SB-6149V001-ND | 229,83340 € | Parametric Equivalent |
| DTS20W17-08BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-08BB[V001]-ND | 170,08450 € | Parametric Equivalent |
| DTS20W17-08SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-08SB-6149[V001]-ND | 107,25740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 342,66000 € | 1 027,98 € |
| Unit Price without VAT: | 342,66000 € |
|---|---|
| Unit Price with VAT: | 411,19200 € |

