Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GE6PA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20GE6PA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GE6PA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 6 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FE6PA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20FE6PA(LC)-ND | 53,33550 € | Parametric Equivalent |
| D38999/20GE6AA | Amphenol Aerospace Operations | 0 | 1178-D38999/20GE6AA-ND | 542,30667 € | Parametric Equivalent |
| DTS20F17-06AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06AA[V001]-ND | 154,17190 € | Parametric Equivalent |
| DTS20F17-06PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06PA-6149[V001]-ND | 189,93970 € | Parametric Equivalent |
| DTS20T17-06PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-06PA-6149V001-ND | 269,80550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 378,15333 € | 1 134,46 € |
| Unit Price without VAT: | 378,15333 € |
|---|---|
| Unit Price with VAT: | 453,78400 € |

