Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GC35BD | |
|---|---|
DigiKey Part Number | 1178-D38999/20GC35BD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GC35BD |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 22 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F13-35BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-35BD[V001]-ND | 164,12930 € | Parametric Equivalent |
| DTS20F13-35SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-35SD-6149[V001]-ND | 118,46540 € | Parametric Equivalent |
| DTS20T13-35SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T13-35SD-6149V001-ND | 256,16730 € | Parametric Equivalent |
| DTS20W13-35BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-35BD[V001]-ND | 133,60430 € | Parametric Equivalent |
| DTS20W13-35SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-35SD-6149[V001]-ND | 148,93360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 350,10333 € | 1 050,31 € |
| Unit Price without VAT: | 350,10333 € |
|---|---|
| Unit Price with VAT: | 420,12400 € |

