D38999/20GA35BN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 66,57125 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 135
Unit Price: 37,07000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 1 008
Unit Price: 27,77000 €

Parametric Equivalent


PEI-Genesis
In Stock: 268
Unit Price: 35,56000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 60
Unit Price: 37,28000 €

Parametric Equivalent


PEI-Genesis
In Stock: 60
Unit Price: 37,28000 €

Parametric Equivalent


PEI-Genesis
In Stock: 268
Unit Price: 35,56000 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 95,36690 €
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: 80,23500 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20GA35BN

DigiKey Part Number
1178-D38999/20GA35BN-ND
Manufacturer
Manufacturer Product Number
D38999/20GA35BN
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
9-35
Shell Size, MIL
A
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4267,66250 €1 070,65 €
Unit Price without VAT:267,66250 €
Unit Price with VAT:321,19500 €