Similar

2M801-007-16MT6-6SA | |
|---|---|
DigiKey Part Number | 1178-2M801-007-16MT6-6SA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-16MT6-6SA |
Description | 2M CRIMP C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Durmalon™ |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Shell Size - Insert 6-6 | Operating Temperature -65°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Threaded | Applications Aerospace, Industrial, Military |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKJ1A6T6-6SA | ITT Cannon, LLC | 0 | 1003-MKJ1A6T6-6SA-ND | 152,96520 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 155,06286 € | 1 085,44 € |
| Unit Price without VAT: | 155,06286 € |
|---|---|
| Unit Price with VAT: | 186,07543 € |


