
2M380MS137NF0908-5 | |
|---|---|
DigiKey Part Number | 1178-2M380MS137NF0908-5-ND |
Manufacturer | |
Manufacturer Product Number | 2M380MS137NF0908-5 |
Description | CONN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 9/16-24 UNEF-2B 9, 11 |
Datasheet | Datasheet |
Category | Thread Size 9/16-24 UNEF-2B |
Manufacturer Amphenol Aerospace Operations | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Cadmium |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.550" (13.97mm) | Color Olive Drab |
Diameter - Outside 0.758" (19.25mm) | For Use With/Related Products 2M380 Series Connectors |
Shell Size - Insert 9, 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 88,17880 € | 2 204,47 € |
| Unit Price without VAT: | 88,17880 € |
|---|---|
| Unit Price with VAT: | 105,81456 € |

