


| TH422H41GHNI | |
|---|---|
| DigiKey Part Number | TH422H41GHNI-ND | 
| Manufacturer | |
| Manufacturer Product Number | TH422H41GHNI | 
| Description | THERMISTOR NTC 220KOHM AXIAL | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 220k Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance in Ohms @ 25°C | 220k | |
| Resistance Tolerance | ±5% | |
| B Value Tolerance | ±3% | |
| B0/50 | - | |
| B25/50 | - | |
| B25/75 | - | |
| B25/85 | - | |
| B25/100 | - | |
| Operating Temperature | -40°C ~ 250°C | |
| Power - Max | 25 mW | |
| Length - Lead Wire | 1.02" (26.00mm) | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France