Carbon Dioxide (CO2), Humidity, Temperature Sensor 0 V ~ 5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8100-5V

DigiKey Part Number
45-T8100-5V-ND
Manufacturer
Manufacturer Product Number
T8100-5V
Description
SENSOR CARBON DIOXIDE 0-5V OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2), Humidity, Temperature Sensor 0 V ~ 5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2%
Manufacturer
Amphenol Advanced Sensors (Telaire)
Output
0 V ~ 5 V
Series
Operating Temperature
0°C ~ 50°C
Packaging
Bulk
Voltage - Supply
18VAC ~ 30VAC, 18VDC ~ 42VDC
Part Status
Active
Base Product Number
Type
Carbon Dioxide (CO2), Humidity, Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1244,54000 €244,54 €
5229,42800 €1 147,14 €
10223,79200 €2 237,92 €
25217,04480 €5 426,12 €
Manufacturers Standard Package
Unit Price without VAT:244,54000 €
Unit Price with VAT:293,44800 €