
T8031-3M | |
|---|---|
DigiKey Part Number | T8031-3M-ND |
Manufacturer | |
Manufacturer Product Number | T8031-3M |
Description | SENSOR CARBON DIOXIDE 0-10V OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0 V ~ 10 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | 0 V ~ 10 V | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18V ~ 40V | |
Current - Supply | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 124,94600 € | 1 249,46 € |
| Unit Price without VAT: | 124,94600 € |
|---|---|
| Unit Price with VAT: | 149,93520 € |

