

RL2007-44.5K-155-D1 | |
---|---|
DigiKey Part Number | RL2007-44.5K-155-D1-ND |
Manufacturer | |
Manufacturer Product Number | RL2007-44.5K-155-D1 |
Description | THERMISTOR NTC 85KOHM 4783K DISC |
Customer Reference | |
Detailed Description | NTC Thermistor 85k Disc, 5.6mm Dia x 4.1mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 85k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4783K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.6mm Dia x 4.1mm W | |
Base Product Number |